ABB Zinc Plated Steel Self-Tapping Screw 9 mm

Subtotal (1 unit)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.12

*price indicative

RS Stock No.:
237-3374
Mfr. Part No.:
2CPX062376R9999 ZA89P20
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Self-Tapping Screw

Standards/Approvals

No Declaration Needed

Drive Type

Pozidriv

Finish

Zinc Plated

Material

Steel

Length

9mm

COO (Country of Origin):
DE
The ABB screws for mounting top-hat rails and mounting plates, suitable for UK500 series, 20 pieces each.

DIN Place Units 0

Enclosure Type ZA

Material Steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy