RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 2.5 in #8
- RS Stock No.:
- 245-3017
- Manufacturer:
- RS PRO
Subtotal (1 pack of 50 units)*
€10.98
(exc. VAT)
€13.51
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €10.98 | €0.22 |
*price indicative
- RS Stock No.:
- 245-3017
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | No | |
| Head Shape | Flat | |
| Drive Type | Phillips | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Length | 2.5in | |
| Thread Size | #8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals No | ||
Head Shape Flat | ||
Drive Type Phillips | ||
Finish Zinc Plated | ||
Material Steel | ||
Length 2.5in | ||
Thread Size #8 | ||
RS PRO Flat Sheet Metal Screws
Introducing the range of RS PRO Flat Sheet Metal Screws, a high-quality fastener solution for applications where a flush finish and precise tolerances are required when joining metal panels together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Self-drilling screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Self-drilling screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 2.5 in #10
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 2.5 in #12
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw #4
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 1.5 in #12
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 0.75 in
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 2 in #12
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw #6
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 9.53 mm #6
