RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#7 x 3/4in Long
- RS Stock No.:
- 245-3753
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 245-3753
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length Imperial | 3/4in | |
| Imperial or Metric | Imperial | |
| Thread Size UTS | #7 | |
| Head Shape | Pan | |
| Drive Type | Phillips, Slot | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Stainless Steel Type | Mild Steel | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length Imperial 3/4in | ||
Imperial or Metric Imperial | ||
Thread Size UTS #7 | ||
Head Shape Pan | ||
Drive Type Phillips, Slot | ||
Finish Zinc Plated | ||
Material Steel | ||
Stainless Steel Type Mild Steel | ||
RS PRO Combination Socket Screws
Introducing the range of RS PRO Socket Screws, a high-quality fastener solution for applications where a secure finish and precise tolerances are required when joining two panels or surfaces together. Each fastener is made from steel with a zinc coating, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
- This range of RS PRO fasteners is ideal for applications where a secure final finish is required and is specifically used for joining metal or plastic sheets and panels together with precise tolerances
- Manufactured with a zinc finish, each fastener provides good protection against surface rust and oxidisation and offers good lubricity to the threads of the fastener
- In addition to this, the zinc plated steel fasteners are much more cost effective than stainless steel and is also widely recyclable, making them a much more sustainable option
- Available in a wide range of sizes and drive types
Applications:
Join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
- Carpentry construction like decking, railings and small frames
- Metalwork and metal framing
- Building work and construction
- DIY
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#8 x 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#6 x 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#4 x 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#14 x 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#12 x 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#10 x 3/4in Long
- RS PRO Zinc Plated Steel Flat Head Self Tapping Screw, N°#7 x 3/4in Long
- RS PRO Zinc Plated Steel Pan Head Self Tapping Screw, N°#8 x 1 3/4in Long
