RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6.5 mm 2
- RS Stock No.:
- 286-7054
- Manufacturer:
- RS PRO
Subtotal (1 box of 1000 units)*
€25.53
(exc. VAT)
€31.40
(inc. VAT)
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.53 | €0.026 |
*price indicative
- RS Stock No.:
- 286-7054
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981-F-Z | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 6.5mm | |
| Thread Size | 2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981-F-Z | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 6.5mm | ||
Thread Size 2 | ||
- COO (Country of Origin):
- TH
RS PRO Self Tapping Screws
Introducing the range of RS PRO Self Tapping Screws, engineered to provide a reliable and efficient fastening solution across a wide range of applications. Specially designed to ensure a smooth and efficient installation process, self tapping screws are essential for construction and building applications and much more and have been crafted to offer superior strength and durability to meet the demands of both enthusiasts and professionals.
Features and Benefits:
These RS PRO Self Tapping Screws are the perfect blend of strength, efficiency, and reliability for a multitude of construction and building projects and applications
Designed with a sharp point and thread, and a Pozi drive head, these screws are able to create their own threads in pre-drilled or punched holes, enabling quick installation across a wide range of materials like metal and plastic
In addition to this, the unique flange head spreads the tightening force over a greater surface area, minimising surface stress and preventing damage to the fastening surface, while also providing a clean and professional finish
Each screw is case-hardened for superior strength and finished with a black phosphate finish to offer excellent resistance to corrosion and to ensure optimal performance and long lasting life of the screw in both indoor and outdoor applications
Applications:
Self tapping screws are a specialised fastener specifically designed to be able to cut its own threads as the screw is driven into the material. Suitable for use with materials like wood, metal and plastic, they come in various points and drive types, each designed for specific materials and applications and to ensure easy alignment and control during installation. These screws are ideal for permanent and semi-permanent joins, offering secure and reliable fastening in a range of applications like automotive, electronics, construction, manufacturing and much more.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6.5 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6.5 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 6.5 mm 6
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 6.5 mm 2
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 6.5 mm N°4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 6.5 mm 6
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 6.5 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 19 mm 8
