RS PRO Zinc Plated Steel Bugle Head Self-Tapping Screw 3.5 mm
- RS Stock No.:
- 286-7084
- Manufacturer:
- RS PRO
Subtotal (1 box of 200 units)*
€8.19
(exc. VAT)
€10.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €8.19 | €0.041 |
*price indicative
- RS Stock No.:
- 286-7084
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | CE, RoHS | |
| Head Shape | Bugle | |
| Drive Type | Phillips | |
| Finish | Zinc Plated | |
| Material | Steel | |
| Length | 3.5mm | |
| Thread Size | 3.5 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals CE, RoHS | ||
Head Shape Bugle | ||
Drive Type Phillips | ||
Finish Zinc Plated | ||
Material Steel | ||
Length 3.5mm | ||
Thread Size 3.5 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
RS PRO Drywall Screws
Introducing the range of RS PRO Drywall Screws, expertly crafted for securing drywall or plasterboard to stud work in a range of environments. Specially designed to ensure a smooth and efficient installation process, drywall screws are essential for construction and building applications, these screws have been crafted to offer superior strength and durability to meet the demands of both amateur and professional wood workers.
Features and Benefits:
These RS PRO Drywall Screws are the perfect blend of strength, efficiency, and reliability for a multitude of construction and building projects and applications
Designed with a unique bugle head set, these screws go to the perfect depth without damaging the plasterboard and ensure a clean and professional flush finish which is crucial for a seamless application
The fine thread combined with the Phillips drive allows for quick and easy insertion, saving on valuable time and effort and minimises the risk out cam-out, ensuring better control and reducing wear on tools
In addition to this, the fine thread also ensures a tight and secure hold that prevents the screws from slowly loosening over time, offering complete reliability and peace of mind
Each screw is finished with a zinc and yellow finish to offer excellent resistance to corrosion and to ensure optimal performance and long lasting life of the screw in both indoor and outdoor applications
Applications:
Drywall screws are a specialised fastener specifically designed for joining plasterboard to wood or metal studs in walls and ceilings. They are designed with fine or coarse threads to provide a strong grip in joining the two materials together, while the bugle head design ensures for smooth countersinking without damaging the delicate plasterboard and providing a seamless finish. Usually made with a Phillips drive for easy installation, they are also often coated with zinc or phosphate to offer corrosion resistance, making durable in a range of environments.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Zinc Plated Steel Bugle Head Self-Tapping Screw 3.5 mm
- RS PRO Black Steel Bugle Head Self-Tapping Screw 3.5 mm
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 3.5 in
- RS PRO Black Steel Bugle Head Self-Tapping Screw 4.2 mm
- RS PRO Black Steel Bugle Head Self-Tapping Screw 3.9 mm
- RS PRO Black Steel Bugle Head Self-Tapping Screw 35 mm
- RS PRO Black Steel Bugle Head Self-Tapping Screw 50 mm
- RS PRO Zinc Plated Steel Flat Head Self-Tapping Screw 3 in
