RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 32 mm 6

Subtotal (1 box of 100 units)*

€5.43

(exc. VAT)

€6.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€5.43€0.054

*price indicative

RS Stock No.:
287-4076
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7981C

Head Shape

Pan

Drive Type

Pozidriv

Finish

Bright Zinc

Material

Steel

Length

32mm

Thread Size

6

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Self Tapping Screws – Steel, Bright Zinc Plated


Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade BZP steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.

Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.

Features and Benefits


  • Used to attach a component to a surface

  • Self-taps (cuts) its thread

  • Countersunk head leaves the screw surface flush, once in place

  • Type AB (sharp) point

  • Manufactured from BZP steel

  • Ideal for external and internal use

  • Resistance against corrosion

  • Conforms to DIN 7981 specifications

  • Applications


  • Construction Projects

  • Automotive Repairs

  • Electronic enclosures

  • DIY

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy