RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 40 mm 6 mm
- RS Stock No.:
- 287-4152
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€27.09
(exc. VAT)
€33.32
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €27.09 | €0.271 |
*price indicative
- RS Stock No.:
- 287-4152
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7500CE-Z | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 40mm | |
| Thread Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7500CE-Z | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 40mm | ||
Thread Size 6 mm | ||
RoHS Status: Exempt
RS PRO Thread-Forming Screws - Bright Zinc Plated, M6
Achieve impeccable results in your fastening projects with premium RS PRO thread-forming screws. Designed to attach components to surfaces with ease, these screws self-tap (cut) their own thread, eliminating the need for pre-drilled holes and ensuring a secure and precise fit every time. RS PRO thread forming screws feature a tri lobular thread design that significantly minimises friction. This advanced engineering reduces the required drive torque, resulting in longer battery life for your power tools.
Why Would You Choose This Thread-Forming Screws?
The cross-recess drive enables our screws to be inserted quickly, saving you valuable time on your projects. The pan head design adds to the ease of installation, providing a round, neat, and aesthetically pleasing finish that ensures a professional look every time.
Features and Benefits
Applications
Related links
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 9 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 25 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 8 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 16 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 30 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 25 mm 6 mm
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 19 mm 6
