RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M4
- RS Stock No.:
- 483-1280
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€7.59
(exc. VAT)
€9.34
(inc. VAT)
In Stock
- Plus 46 unit(s) shipping from 23 November 2026
- Plus 83 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.59 | €0.076 | - |
| 5 - 9 | €7.19 | €0.072 | 5% |
| 10 - 29 | €6.87 | €0.069 | 9% |
| 30 + | €6.37 | €0.064 | 16% |
*price indicative
- RS Stock No.:
- 483-1280
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7500ME | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 12mm | |
| Thread Size | M4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7500ME | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 12mm | ||
Thread Size M4 | ||
Thread Forming Screws for Metal
Thread forming screws for metal having a tri-lobular cross-section capable of forming or rolling a metric thread into the material into which they are installed
Ideal for use with pre-drilled or punched holes in a wide range of ductile metals
Case hardened carbon steel, bright zinc plated & passivated
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, & also available as kit of 250 assorted pan head screws
The kit contains 50 of each of the following sizes of pan head screws:
M3 x 5, M3 x 10, M4 x 6, M4 x 10, M4 x 12
Related links
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12 mm M5
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 8 mm M4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm M5
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 12 mm 6 mm
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 12 mm 4
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 6 mm M3
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 12.7 mm 10
- RS PRO Bright Zinc Steel Countersunk Head Self-Tapping Screw 32 mm 8
