RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS Stock No.:
- 522-1460
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€14.63
(exc. VAT)
€17.99
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 62 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | €14.63 | €0.146 |
| 5 - 9 | €13.89 | €0.139 |
| 10 - 29 | €13.16 | €0.132 |
| 30 + | €12.31 | €0.123 |
*price indicative
- RS Stock No.:
- 522-1460
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 13mm | |
| Thread Size | 8 | |
| Grade | A4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 13mm | ||
Thread Size 8 | ||
Grade A4 | ||
Cross-recess - A4 Stainless Steel
To DIN7981
A4 grade stainless steel (Type 316 S16)
Related links
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 4
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 6
- RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 13 mm 10
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 13 mm 12
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 13 mm 2
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 10
