RS PRO Plain Stainless Steel Pan Head Self-Tapping Screw 19 mm 10

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 box of 100 units)*

€23.12

(exc. VAT)

€28.44

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Box(es)
Per Box
Per unit*
Saving
1 - 4€23.12€0.231-
5 - 9€21.96€0.225%
10 - 29€20.81€0.2089%
30 +€19.43€0.19415%

*price indicative

RS Stock No.:
522-1505
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Self-Tapping Screw

Standards/Approvals

DIN 7981C

Head Shape

Pan

Drive Type

Pozidriv

Finish

Plain

Material

Stainless Steel

Length

19mm

Grade

A4

Thread Size

10

RS PRO Plain Stainless Steel Pan Head Self Tapping Screw, N°10 x 3/4 in Long, 19 mm Long


Need to connect two or more objects or attach an item to a ceiling or wall? Choose these RS PRO pan-head screws. They're self-tapping fasteners that roll into place and produce their own thread, making them easy to install.

As the screws are made of A4 stainless steel, they're corrosion and wear-resistant for use in tough industrial conditions. The pan-shaped head has a wide base that ensures a solid connection by sitting securely on the surface it's attached to. The Pozidriv-style drive gives you a tighter connection thanks to its greater twisting and turning force.

These screws are made of high-quality steel and comply with DIN7981 standards, ensuring long-term reliability. You can use these screws in harsh environments, including marine and chemical settings.

Features and Benefits


  • Pozidriv drive type

  • Plain finish

  • Pan-head shape

  • Length of 3/4 in or 19 mm

  • Stainless steel material

  • A4 316 stainless steel type

  • Thread size of 1 (UTS)

  • Related links