RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 8
- RS Stock No.:
- 546-5705
- Distrelec Article No.:
- 304-25-656
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€5.99
(exc. VAT)
€7.37
(inc. VAT)
In Stock
- 339 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €5.99 | €0.06 | - |
| 5 - 9 | €5.68 | €0.057 | 5% |
| 10 - 29 | €5.37 | €0.054 | 10% |
| 30 + | €5.02 | €0.05 | 16% |
*price indicative
- RS Stock No.:
- 546-5705
- Distrelec Article No.:
- 304-25-656
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7981C | |
| Head Shape | Pan | |
| Drive Type | Pozidriv | |
| Finish | Bright Zinc | |
| Material | Steel | |
| Length | 13mm | |
| Grade | A4 | |
| Thread Size | 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7981C | ||
Head Shape Pan | ||
Drive Type Pozidriv | ||
Finish Bright Zinc | ||
Material Steel | ||
Length 13mm | ||
Grade A4 | ||
Thread Size 8 | ||
RS PRO Self-Tapping Screw – Pan Head, Pozidriv
Discover the convenience and reliability of RS PRO pan head self-tapping screws – the perfect solution for quick and efficient fastening in a variety of materials. Made from steel with zinc plating, these self-tapping screws are crafted with precision. RS PRO screws feature a pan head design that provides a large bearing surface for secure fastening. Whether you're working with metal, plastic, or wood, these screws create their mating threads as they are driven into the material, eliminating the need for pre-drilling, and saving you valuable time and effort.
Features and Benefits
Applications
Related links
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 10
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 6
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 12
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 4
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 13 mm 14
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 19 mm 8
- RS PRO Bright Zinc Steel Pan Head Self-Tapping Screw 8 mm 8
