RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 45 mm 8
- RS Stock No.:
- 797-6165
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 box of 100 units)*
€18.73
(exc. VAT)
€23.04
(inc. VAT)
In Stock
- Plus 84 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €18.73 | €0.187 | - |
| 5 - 9 | €17.82 | €0.178 | 4% |
| 10 - 29 | €16.83 | €0.168 | 10% |
| 30 + | €15.74 | €0.157 | 15% |
*price indicative
- RS Stock No.:
- 797-6165
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Plain | |
| Material | Stainless Steel | |
| Length | 45mm | |
| Thread Size | 8 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Plain | ||
Material Stainless Steel | ||
Length 45mm | ||
Thread Size 8 | ||
Grade A2 | ||
- COO (Country of Origin):
- TH
Cross-recess Countersunk Head Self-Tapping Screws - A2 Stainless Steel
Cross-recess countersunk head self-tapping screw
A2 grade 18//8 stainless steel (Type 304 S15)
Related links
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 45 mm 12
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 32 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 13 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 25 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 38 mm 8
- RS PRO Stainless Steel Stainless Steel Pan Head Self-Tapping Screw 45 mm 8
