RS PRO Thermocouple Connector Panel for Use with Fascia, RoHS Standard
- RS Stock No.:
- 106-706
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€65.43
(exc. VAT)
€80.48
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.43 |
*price indicative
- RS Stock No.:
- 106-706
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector Panel | |
| Product Type | Thermocouple Connector | |
| For Use With | Fascia | |
| Series | RS PRO | |
| Width | 45mm | |
| Hazardous Area Certification | No | |
| Height | 85mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector Panel | ||
Product Type Thermocouple Connector | ||
For Use With Fascia | ||
Series RS PRO | ||
Width 45mm | ||
Hazardous Area Certification No | ||
Height 85mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO Thermocouple Connectors
Introducing the range of RS PRO Thermocouple Connectors, specially designed for optimal performance in temperature measurement systems, offering dependable and high-performance connectivity that meets the stringent requirements of OEMs, lab testing and control room environments. These pre-assembled panel assemblies are highly durable and compatible with thermocouples or leads featuring standard plugs and are engineered to ensure quick and easy installation and precise temperature control, making them an essential component in any temperature measurement configurations.
Features and Benefits:
This RS PRO Thermocouple Connector offers a reliable and high-quality solution for connectivity in temperature measurement systems in a wide range of environments
Each connector is designed with a pre-fitted standard fascia sockets to allow for quick, easy and seamless installation and integration into new or existing set ups, saving on time and effort
In addition to this, the connectors can be mounted both horizontally and vertically, allowing for more flexibility and adaptability to a range of set up requirements
Thanks to the high temperature tolerance of up to 120°C, these connectors are well-suited to demanding environments with temperature fluctuations, providing long-lasting performance and reliability
The positive Nickel Chromium and negative Nickel Alloy contact connectors offer accurate temperature readings and consistent performance, making it ideal for use in control rooms, laboratory applications, test stands and much more
Each connector follows IEC compliant colour-coding standards for easy identification to reduce the likelihood of setup errors and ensuring safety for the user
Applications:
Thermocouple connectors are essential components for connecting thermocouple sensors to temperature measurement and control equipment to allow for accurate and reliable readings in scientific, industrial and manufacturing environments and applications. They are usually compatible with specific thermocouple types and are made to match sense materials, for example, Type J or Type K, to maintain precision and accuracy in measurements taken and are suitable for use in demanding environments thanks to their ability to withstand high temperatures. To simplify identification and increase safety, the connectors are usually colour coded to comply with international standards and are widely found in industrial control systems, control panels, OEM applications, test rigs and laboratories where reliable and repeatable temperature readings are crucial for operations.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
