Flowline, LM50 Series Bracket for Use with NPT, RoHS Standard

Subtotal (1 unit)*

€247.57

(exc. VAT)

€304.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€247.57

*price indicative

RS Stock No.:
149-400
Mfr. Part No.:
LM50-4S32
Manufacturer:
Flowline
Find similar products by selecting one or more attributes.
Select all

Brand

Flowline

Product Type

Bracket

Accessory Type

Bracket

For Use With

NPT

Series

LM50

Width

118.3mm

Hazardous Area Certification

No

Height

292.1mm

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Flowline 10 inch mounting bracket is crafted from 316 stainless steel, designed for side or top wall installations.

1.5 inch G lock nut for secure and stable mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy