Flowline, LM50 Series Bracket for Use with NPT, RoHS Standard
- RS Stock No.:
- 149-446
- Mfr. Part No.:
- LM50-4S22
- Manufacturer:
- Flowline
Subtotal (1 unit)*
€247.57
(exc. VAT)
€304.51
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €247.57 |
*price indicative
- RS Stock No.:
- 149-446
- Mfr. Part No.:
- LM50-4S22
- Manufacturer:
- Flowline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flowline | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | NPT | |
| Series | LM50 | |
| Height | 292.1mm | |
| Hazardous Area Certification | No | |
| Width | 118.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Flowline | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With NPT | ||
Series LM50 | ||
Height 292.1mm | ||
Hazardous Area Certification No | ||
Width 118.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Flowline 10 inch mounting bracket is crafted from 316 stainless steel, designed for side or top wall installations.
1 inch G lock nut for secure and stable mounting
