ifm electronic, N Series Amplifier Sensor Accessories for Use with Namur Sensors, CE, IEC Standard
- RS Stock No.:
- 162-865
- Mfr. Part No.:
- N0533A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€221.58
(exc. VAT)
€272.54
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.58 |
*price indicative
- RS Stock No.:
- 162-865
- Mfr. Part No.:
- N0533A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Amplifier | |
| Product Type | Amplifier | |
| Sub Type | Sensor Accessories | |
| For Use With | Namur Sensors | |
| Series | N | |
| Width | 20mm | |
| Hazardous Area Certification | ATEX 2036, IECEx PTB 17.0024 | |
| Height | 118.8mm | |
| Standards/Approvals | CE, IEC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Amplifier | ||
Product Type Amplifier | ||
Sub Type Sensor Accessories | ||
For Use With Namur Sensors | ||
Series N | ||
Width 20mm | ||
Hazardous Area Certification ATEX 2036, IECEx PTB 17.0024 | ||
Height 118.8mm | ||
Standards/Approvals CE, IEC | ||
- COO (Country of Origin):
- ID
The ifm electronic switching amplifier for sensors is designed to meet the stringent demands of industrial applications while ensuring reliability and performance. Engineered to operate effectively within a voltage range of 24V DC, this device enhances the monitoring capabilities of sensors, particularly in hazardous environments. With robust features including short-circuit and wire monitoring, it excels in maintaining operational integrity. The amplifier operates efficiently across a wide temperature span and is built to endure challenging conditions, offering peace of mind in safety-critical scenarios. Its compact design allows for easy installation on DIN rails, making it an ideal choice for various industrial setups.
For the operation of intrinsically safe sensors in hazardous areas
Reliable short-circuit and wire-break monitoring
Easy programming of the output function
LED display to check operation along with switching status and function
Quick and easy mounting on DIN rail
Related links
- ifm electronic CE, IEC Standard
- ifm electronic CE, RoHS Standard
- ifm electronic RoHS, CE Standard
- ifm electronic N/A Series Inductive Magnetic Speed Sensor 30V dc, Current/Voltage Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc
- ifm electronic N/A Series Inductive Evaluation Module 250V ac/dc
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, PNP Signal
- ifm electronic N/A Series Inductive Evaluation Module 36V dc, Current/Voltage Signal
