ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors
- RS Stock No.:
- 187-347
- Mfr. Part No.:
- E43218
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€93.88
(exc. VAT)
€115.47
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.88 |
*price indicative
- RS Stock No.:
- 187-347
- Mfr. Part No.:
- E43218
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensors | |
| Series | E432 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensors | ||
Series E432 | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is expertly designed to provide reliable measurements in diverse applications. Constructed from high quality stainless steel and reinforced fibre materials, this robust solution withstands harsh environments while maintaining superior performance. With its impressive temperature range and vacuum resistance, the product ensures operability under extreme conditions, making it an ideal choice for applications requiring precision and durability. The threaded connections facilitate straightforward installation, enhancing efficiency for users. Delivering a maximum working pressure of 16 bar, this pipe is engineered for safety and reliability in demanding environments. Its compact length of 450 mm ensures versatility in various setups, setting the standard for level detection.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
Related links
- ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors
- ifm electronic, E432 Series Coaxial Pipe for Use with Coaxial Pipes
- ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensors
- ifm electronic, E432 Series Probe for Use with Sensors
- ifm electronic, E432 Series Plate
- ifm electronic, E432 Series Adapter
- ifm electronic Coaxial Tube for Use with Level Sensors
- ifm electronic Probe for Use with Level Sensors
