ifm electronic, E432 Series Coaxial Pipe Sensor Accessories for Use with Coaxial Pipes, RoHS Standard
- RS Stock No.:
- 187-603
- Mfr. Part No.:
- E43222
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€17.17
(exc. VAT)
€21.12
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.17 |
*price indicative
- RS Stock No.:
- 187-603
- Mfr. Part No.:
- E43222
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Assembly Kit | |
| Sub Type | Sensor Accessories | |
| For Use With | Coaxial Pipes | |
| Series | E432 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Assembly Kit | ||
Sub Type Sensor Accessories | ||
For Use With Coaxial Pipes | ||
Series E432 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Centring Piece for coaxial pipes is an essential component designed specifically for optimising the function and durability of your piping systems. Engineered to fit D20 sized coaxial pipes, this spare part ensures seamless integration into your existing setups. The robust materials used, including PPS reinforced fibre and stainless steel for the fixing bracket, lend the product exceptional strength and resilience. With a lightweight design that weighs just 7.1 grams, it combines functionality with ease of handling. This component also features a reliable sealing mechanism made from NBR reinforced fibre, ensuring a secure and efficient performance. Suitable for both professional and DIY applications, the centring piece exemplifies quality craftsmanship and durability, backed by the reputable manufacturer.
For the reliable alignment of coaxial pipes
Related links
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic DIN 24557, RoHS Standard
- ifm electronic RoHS, DIN 24557 Standard
- ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor
