ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors

Subtotal (1 unit)*

€163.96

(exc. VAT)

€201.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.96

*price indicative

RS Stock No.:
187-432
Mfr. Part No.:
E43216
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Coaxial Pipe

For Use With

Level Sensors

Series

E432

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is expertly designed to deliver reliable and precise performance in a variety of demanding applications. This durable product integrates innovative materials and engineering, ensuring that it can withstand extreme conditions, making it ideal for mediums with a temperature range of 40 to 200 degrees Celsius. Constructed from high grade stainless steel and reinforced fibres, it promises exceptional durability and corrosion resistance. Whether you require consistent performance in high pressure environments or require precise fitting for your sensors, this product excels in every aspect. With its thoughtful design, it supports easy installation and long lasting functionality, ensuring that you're well equipped for effective level measurements across various media. Count on robustness, reliability, and sophisticated engineering when you choose this coaxial pipe for your level sensor needs.

For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required

Related links