Prosensor, DG1209 Series Thermowell Welded Thermowell 9 mm for Use with PT100 And Thermocouple, RoHS Standard
- RS Stock No.:
- 191-965
- Mfr. Part No.:
- DG1209-330
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€53.60
(exc. VAT)
€65.93
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.60 |
*price indicative
- RS Stock No.:
- 191-965
- Mfr. Part No.:
- DG1209-330
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Accessory Type | Thermowell | |
| Sub Type | Welded Thermowell | |
| Product Type | Thermocouple Module | |
| For Use With | PT100 And Thermocouple | |
| Series | DG1209 | |
| Diameter | 9mm | |
| Hazardous Area Certification | No | |
| Height | 350mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Accessory Type Thermowell | ||
Sub Type Welded Thermowell | ||
Product Type Thermocouple Module | ||
For Use With PT100 And Thermocouple | ||
Series DG1209 | ||
Diameter 9mm | ||
Hazardous Area Certification No | ||
Height 350mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Thermowell designed for protecting temperature sensors in industrial environments. It features a threaded mounting type for secure installation and is made from Stainless Steel 316L, offering excellent resistance to corrosion and durability in harsh conditions. This thermowell ensures that temperature sensors are safely housed, preventing damage while allowing for accurate temperature measurement.
Welded thermowell
Use with PT100 and thermocouple
