Prosensor, EBD10 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With
- RS Stock No.:
- 191-994
- Mfr. Part No.:
- EBD10-M10X100
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€12.08
(exc. VAT)
€14.86
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.08 |
*price indicative
- RS Stock No.:
- 191-994
- Mfr. Part No.:
- EBD10-M10X100
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Sub Type | Bayonet Sensor Connector | |
| Product Type | Adapter | |
| Accessory Type | Bayonet Adapter | |
| For Use With | Thermocouple Sensor Type J Or K With Bayonet Adjustment | |
| Series | EBD10 | |
| Diameter | 10mm | |
| Height | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Sub Type Bayonet Sensor Connector | ||
Product Type Adapter | ||
Accessory Type Bayonet Adapter | ||
For Use With Thermocouple Sensor Type J Or K With Bayonet Adjustment | ||
Series EBD10 | ||
Diameter 10mm | ||
Height 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Bayonet Adaptor for Temperature Sensor is designed for thermocouples J, K, or T, typically used in plastic manufacturing. It features a bayonet with diameter of 10 mm threading M10X10 for secure attachment and precise temperature monitoring.
RoHS compliance
Nickel brass plated
Related links
- Prosensor, EBD10 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With
- Prosensor, EBD12 Series Bayonet Adapter Bayonet Sensor Connector 10 mm for Use with Thermocouple Sensor Type J Or K With
- Jumo, 909755 Series Bayonet Adapter for Use with PT100 Temperature Sensor
- Jumo DIN 43734, DIN
- Jumo RoHS
- RS PRO Bayonet Adapter for Use with Bayonet Cap Style Thermocouples
- RS PRO Bayonet Adapter for Use with J and K Type Adjustable Bayonet, RoHS Compliant Standard
- Jumo DIN 43763
