Prosensor, MMJ Series Connector Miniature Male Thermocouple Connector for Use with Thermocouple J, RoHS Standard
- RS Stock No.:
- 192-108
- Mfr. Part No.:
- MMJ
- Manufacturer:
- Prosensor
Subtotal (1 unit)*
€9.54
(exc. VAT)
€11.73
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.54 |
*price indicative
- RS Stock No.:
- 192-108
- Mfr. Part No.:
- MMJ
- Manufacturer:
- Prosensor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prosensor | |
| Accessory Type | Connector | |
| Product Type | Connector | |
| Sub Type | Miniature Male Thermocouple Connector | |
| For Use With | Thermocouple J | |
| Series | MMJ | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Prosensor | ||
Accessory Type Connector | ||
Product Type Connector | ||
Sub Type Miniature Male Thermocouple Connector | ||
For Use With Thermocouple J | ||
Series MMJ | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Prosensor Thermocouple Miniature Connector is a Standard male Connector designed for Type J thermocouples. It features a compensated design for accurate temperature measurements. The connector operates within a temperature range of -35°C to +200°C and is equipped with screwed terminals for secure and reliable cable connection.
Rectangular shape
