Prosensor, MFT IEC Series Connector Miniature Female Thermocouple Connector for Use with Thermocouple T, RoHS Standard

Subtotal (1 unit)*

€9.54

(exc. VAT)

€11.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.54

*price indicative

RS Stock No.:
192-113
Mfr. Part No.:
MFT IEC
Manufacturer:
Prosensor
Find similar products by selecting one or more attributes.
Select all

Brand

Prosensor

Product Type

Connector

Accessory Type

Connector

Sub Type

Miniature Female Thermocouple Connector

For Use With

Thermocouple T

Series

MFT IEC

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Prosensor Thermocouple Miniature Connector is a Standard female Connector designed for Type T thermocouples. It features a compensated design for accurate temperature measurements. The connector operates within a temperature range of -35°C to +200°C and is equipped with screwed terminals for secure and reliable cable connection.

Rectangular shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy