Eaton, E65 Series Reflector Retro-Reflector 55 mm for Use with Sensor
- RS Stock No.:
- 241-479
- Mfr. Part No.:
- 135744 6200A-6502
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Temporarily out of stock
- 55 unit(s) shipping from 17 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 241-479
- Mfr. Part No.:
- 135744 6200A-6502
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Retro-Reflector | |
| Accessory Type | Reflector | |
| Product Type | Reflector | |
| For Use With | Sensor | |
| Series | E65 | |
| Hazardous Area Certification | No | |
| Depth | 50.8mm | |
| Diameter | 55mm | |
| Height | 12.7mm | |
| Width | 50.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Retro-Reflector | ||
Accessory Type Reflector | ||
Product Type Reflector | ||
For Use With Sensor | ||
Series E65 | ||
Hazardous Area Certification No | ||
Depth 50.8mm | ||
Diameter 55mm | ||
Height 12.7mm | ||
Width 50.8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton retro-reflector is designed to enhance the functionality of optical sensors with its self-adhesive feature. The round design and compact dimensions make it an ideal choice for a variety of applications, ensuring easy integration into existing setups. Its robust construction and insulating material guarantee longevity and reliable performance even in demanding environments. Capable of withstanding temperatures ranging from -40 °C to 70 °C, this reflector is versatile and highly efficient, suitable for numerous industrial settings. The product not only meets high standards for quality and adherence but also supports safety-related sensor technology, making it invaluable for modern automation solutions.
Designed for ease of installation with a self-adhesive mounting method
Round shape enhances compatibility with various optical sensor arrangements
Constructed from insulated material for optimal performance in diverse conditions
Operates efficiently in extreme temperature conditions from -40 °C to 70 °C
Compact dimensions facilitate seamless integration within limited spaces
Zero mounting holes required, simplifying the setup process
Related links
- Eaton, E65 Series Reflector Retro-Reflector 31 mm for Use with Sensor
- Eaton, E65 Series Reflector Retro-Reflector 76 mm for Use with Sensor
- Eaton, E65 Series Reflector Retro-Reflector 63 mm for Use with Proximity Sensors
- Omron IEC 60529 IP67 Standard
- Festo Proximity Sensor, RoHS-compliant Standard
- Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W) Cool White, Reflector shape
- Omron IEC
- Ledil, Boom Series LED Reflector 55 °
