RS Better World

Sylvania RefLED Platinum Retro ES50 GU10 LED Bulbs 2.2 W(50 W), 4000K, Cool White, Reflector shape

Subtotal (1 unit)*

€6.05

(exc. VAT)

€7.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.05

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
288-9753
Mfr. Part No.:
30372
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

GU10

Power

2.2W

Incandescent Equivalent Wattage

50W

Series

RefLED Platinum Retro ES50

Dimmable

Yes

Lamp Shape

Reflector

Colour Temperature

4000K

Colour

Cool White

Luminous Flux

380lm

Standards/Approvals

No

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label B

COO (Country of Origin):
CN
The Sylvania LED lamp is an ultra-efficient GU10 lamp that can help save up to 95% on energy bills compared to halogen lamps. With a remarkable 50,000 hours average rated life, this lamp is designed to last three times longer than standard LED retrofit lamps. The full glass design ensures no colors clash between the lamp and fixture, making it a sustainable and eco-friendly lighting solution for everyday use in various settings.

Ultra-efficient LED GU10 lamp that can save up to 95% on energy bills compared to halogen lamps

Recreates backlight effect like halogen dichroic GU10 lamps for added ambiance

50,000 hours average rated life for long-lasting performance

COOLFIT functionality for overheating and over temperature protection

Full glass design to prevent color clashes with fixtures

Ideal for use in homes, hotels, restaurants, and more

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy