Siemens, 3SX3233 Series Cover Slit Cover for Use with Position Switch, UKCA, RoHS, EAC, CE Standard

Subtotal (1 pack of 3 units)*

€5.23

(exc. VAT)

€6.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€5.23€1.743

*price indicative

RS Stock No.:
275-815
Mfr. Part No.:
3SX3233
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Sub Type

Slit Cover

Product Type

Slit

For Use With

Position Switch

Series

3SX3233

Hazardous Area Certification

No

Standards/Approvals

UKCA, RoHS, EAC, CE

COO (Country of Origin):
DE
The Siemens slit cover designed for position switch applications sets a new benchmark in versatility and functionality. This innovative accessory provides enhanced operational safety and efficiency by ensuring seamless integration with the 3SE224/5 separate actuator.

Robust design offers durability for challenging environments

Tailored specifically for position switches

Streamlines performance by reducing environmental interferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy