Jumo, 202831 Series Stainless Steel Compression Fitting Transducer for Use with Protecting Sensors, DIN 11851, DIN
- RS Stock No.:
- 278-825
- Mfr. Part No.:
- 202831/105-26
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€237.41
(exc. VAT)
€292.01
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €237.41 |
*price indicative
- RS Stock No.:
- 278-825
- Mfr. Part No.:
- 202831/105-26
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Compression Fitting | |
| Accessory Type | Stainless Steel Compression Fitting | |
| Sub Type | Transducer | |
| For Use With | Protecting Sensors | |
| Series | 202831 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DIN 11851, DIN 32676/2, RoHS, FDA | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Compression Fitting | ||
Accessory Type Stainless Steel Compression Fitting | ||
Sub Type Transducer | ||
For Use With Protecting Sensors | ||
Series 202831 | ||
Hazardous Area Certification No | ||
Standards/Approvals DIN 11851, DIN 32676/2, RoHS, FDA | ||
- COO (Country of Origin):
- DE
The Jumo Transducer with Pg13.5 thread and an installation length of 120 mm can be installed in this fitting made of stainless steel (1.4571). The process fitting has a screw-in thread G 3/4A as process connection and an installation length of 120 mm.
Installation in pipe systems
Installation in tanks and vessels
Hygienic version
FDA conformity of materials
Probe length 120 mm x 120 mm
Availability of various process connections
Related links
- Jumo 120mm Cable Length for Use with Electro-chemical Sensors
- Jumo, 202822 Series Clamp Fitting for Use with Sensor Mounting
- Jumo Fitting, Straight Hexagon Fitting Metric M8mm
- Jumo Fitting Fitting, Male Metric Threaded 1/8 in x Male Metric Threaded M8
- Jumo Fitting Fitting, Male G Threaded 1/2 in G x Male G Threaded 1/2 in G
- Jumo Fitting Fitting, Male G Threaded 1/4 in G x Male G Threaded 1/4 in G
- Jumo 202924/10-0010-0000-105-37-88-26/000 Conductive Conductivity Sensor Conductivity Conductivity Sensor, 0.1 to 0.01
- Jumo 1m Cable Length for Use with Electrochemical Sensors, 40mm Probe
