Jumo, 202822 Series Clamp Fitting for Use with Sensor Mounting, RoHS Standard
- RS Stock No.:
- 278-915
- Mfr. Part No.:
- 202822/105-62-26
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€829.37
(exc. VAT)
€1,020.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €829.37 |
*price indicative
- RS Stock No.:
- 278-915
- Mfr. Part No.:
- 202822/105-62-26
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Compression Fitting | |
| Accessory Type | Clamp Fitting | |
| For Use With | Sensor Mounting | |
| Series | 202822 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Compression Fitting | ||
Accessory Type Clamp Fitting | ||
For Use With Sensor Mounting | ||
Series 202822 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Retractable Fitting is a quick change fitting , which can be operated manually, permit sensor mounting and removal under process conditions, which means that the liquid cycle concerned, or the main flow, need not be interrupted. Quick change fittings are mainly used for pH measurements in closed cycles, or for measurements in the inflow and outflow of water purification plants. With this fitting made of stainless steel (1.4571) , a sensor with a Pg13.5 thread and an insertion length of 225 mm can be dismounted during the process. The retractable fitting has a G1A screw in thread as process connection and a insertion length of 135 mm.
IP65 protection rated
FPM seal
