Jumo, 202820 Series Clamp Fitting Immersion Fitting 40 mm for Use with Holding Electrochemical Sensors, EN 60529, RoHS
- RS Stock No.:
- 279-217
- Mfr. Part No.:
- 202820/40-500-87
- Manufacturer:
- Jumo
Subtotal (1 unit)*
€177.88
(exc. VAT)
€218.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €177.88 |
*price indicative
- RS Stock No.:
- 279-217
- Mfr. Part No.:
- 202820/40-500-87
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Product Type | Compression Fitting | |
| Sub Type | Immersion Fitting | |
| Accessory Type | Clamp Fitting | |
| For Use With | Holding Electrochemical Sensors | |
| Series | 202820 | |
| Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60529, RoHS | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Product Type Compression Fitting | ||
Sub Type Immersion Fitting | ||
Accessory Type Clamp Fitting | ||
For Use With Holding Electrochemical Sensors | ||
Series 202820 | ||
Diameter 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60529, RoHS | ||
- COO (Country of Origin):
- DE
The Jumo Immersion Fitting with an diameter of 40 mm is designed for a sensor with a Pg13.5 connection thread and a insertion length of 120 mm. The insertion length is 500 mm. The allowed temperature range is 0 to +95 °C.
Mounting is done with pipe clips
