Jumo, Bayonet Series Connection Cable, 3m Cable Length for Use with Differential Pressure Transmitter
- RS Stock No.:
- 279-250
- Mfr. Part No.:
- Bajonett-Gegenstecker mit 3m Kabel
- Manufacturer:
- Jumo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€51.16
(exc. VAT)
€62.93
(inc. VAT)
- RS Stock No.:
- 279-250
- Mfr. Part No.:
- Bajonett-Gegenstecker mit 3m Kabel
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Accessory Type | Connection Cable | |
| For Use With | Differential Pressure Transmitter | |
| Application | Building Technology, Industry | |
| Series | Bayonet | |
| Cable Length | 3m | |
| Connector Type | Cable | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Accessory Type Connection Cable | ||
For Use With Differential Pressure Transmitter | ||
Application Building Technology, Industry | ||
Series Bayonet | ||
Cable Length 3m | ||
Connector Type Cable | ||
- COO (Country of Origin):
- DE
The Jumo Bayonet counterpart connector designed according to DIN 72585 standards. It comes with a 3-meter connection cable, offering reliable and secure connections for various applications. The connector is designed to ensure easy installation and durability.
Compatible with a wide range of applications
Provides a stable and reliable electrical connection
Suitable for use in industrial environments
Provides a stable and reliable electrical connection
Suitable for use in industrial environments
Related links
- Jumo
- Lovato GM Series Connection Cable
- Siemens Motor Accessories 3RA6933 Series Connection Cable
- Eaton Moeller Series Connection Cable for Use with RMQ 30 mm x 50 mm x 110mm
- Jumo TUV PED
- Siemens 6MD2320 Series Sensor for Use with Connection Cable
- Siemens AS-I Series Connection Module for Use with Auxiliary Power Cable
- Panasonic Power Connection Cable DV Series Cable for Use with MINAS-BL GP Series Brushless Motors and Amplifiers

