Jumo, 606715 Series Adjustable Bayonet Thermocouple for Use with Panel-mounting Thermostats, cULus, DIN, DIN EN 14597,

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
279-678
Mfr. Part No.:
606715/82-041/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Adjustable Bayonet Thermocouple

Accessory Type

Adjustable Bayonet Thermocouple

For Use With

Panel-mounting Thermostats

Series

606715

Hazardous Area Certification

No

Standards/Approvals

cULus, DIN, DIN EN 14597, DIN EN ISO 13849-1, EAC, EN 50155, RoHS, PED, TUV

COO (Country of Origin):
DE
The Jumo Setpoint Adjuster Set consists of an setting button (slate grey RAL 7015, material thermoplastic), an orifice plate (material thermoplastic) and two M4 x 8 screws according to DIN 84 (material nickel plated brass). The scope of delivery also includes a sheet metal plate with which a maximum limitation of the adjustable setpoint can be carried out. The setpoint adjuster is required for temperature adjustment of panel mounted thermostats that do not have their own adjustment scale.

Hole distance for mounting is 28 mm

Scale has a maximum adjustment range of 250 angular degrees

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy