Jumo, 606715 Series Adjustable Bayonet Thermocouple for Use with Panel-mounting Thermostats, cULus, DIN, DIN EN 14597,

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
279-689
Mfr. Part No.:
606715/10-013/000
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Accessory Type

Adjustable Bayonet Thermocouple

Product Type

Adjustable Bayonet Thermocouple

For Use With

Panel-mounting Thermostats

Series

606715

Hazardous Area Certification

No

Standards/Approvals

cULus, DIN, DIN EN 14597, DIN EN ISO 13849-1, EAC, EN 50155, PED, RoHS, TUV

COO (Country of Origin):
DE
The Jumo Setpoint adjustment set consists of a setting knob (slate gray RAL 7015, material thermoplastic), a scale (pebble gray RAL 7032, material thermoplastic), and two screws M3 x 8 according to DIN 84 (material nickel-plated brass). The hole spacing for mounting is 22 mm. The delivery also includes a metal disk, which allows for a maximum limit of the adjustable setpoint.

The scale has a maximum adjustment range of 250 angular degrees

The setpoint adjuster is required for temperature setting in built in thermostats that do not have their own adjustment scale

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy