Banner, TL70 Series Probe Audible Module 7 mm for Use with TL70 series, IEC/EN61010-1 Standard
- RS Stock No.:
- 286-001
- Mfr. Part No.:
- SG-TL70-AL
- Manufacturer:
- Banner
Subtotal (1 unit)*
€117.55
(exc. VAT)
€144.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €117.55 |
*price indicative
- RS Stock No.:
- 286-001
- Mfr. Part No.:
- SG-TL70-AL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Probe | |
| Sub Type | Audible Module | |
| Product Type | Module | |
| For Use With | TL70 series | |
| Series | TL70 | |
| Height | 72mm | |
| Hazardous Area Certification | No | |
| Diameter | 7mm | |
| Standards/Approvals | IEC/EN61010-1 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Probe | ||
Sub Type Audible Module | ||
Product Type Module | ||
For Use With TL70 series | ||
Series TL70 | ||
Height 72mm | ||
Hazardous Area Certification No | ||
Diameter 7mm | ||
Standards/Approvals IEC/EN61010-1 | ||
- COO (Country of Origin):
- MX
The Banner TL70 Audible Module is a high-performance indicator with an adjustable volume up to 109 dB and 4 selectable tones. It operates within a 12-30 V DC voltage range and is rated IP65 for reliable performance in harsh industrial environments. Housed in black, this module is designed to be used with the B-TL70B bases, providing flexibility in various signaling applications.
IP65 protection rates
Related links
- Banner CE UL Listed Standard
- Banner TL70 Series Black LED Bulb 30V dc IP50
- Banner TL70 Series Grey LED Bulb 30V dc IP50
- Banner TL70 Series Orange Steady LED Bulb 30V dc IP65
- Banner TL70 Series Green Red Flashing LED Bulb 30V dc IP65
- Banner SG-TL70 Series White Steady LED Bulb 30V dc IP65
- Banner SG-TL70 Series Yellow Steady LED Bulb 30V dc IP65
- Banner SG-TL70 Series White Flashing LED Bulb 30V dc IP65
