Banner, L08FP Series Lens Opposed Fibre Lens 10.8 mm for Use with Optical Fibers, RoHS Compliant Standard
- RS Stock No.:
- 294-931
- Mfr. Part No.:
- L08FP
- Manufacturer:
- Banner
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 294-931
- Mfr. Part No.:
- L08FP
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Opposed Fibre Lens | |
| Accessory Type | Lens | |
| Product Type | Mounting Tool | |
| For Use With | Optical Fibers | |
| Series | L08FP | |
| Height | 26.7mm | |
| Diameter | 10.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Opposed Fibre Lens | ||
Accessory Type Lens | ||
Product Type Mounting Tool | ||
For Use With Optical Fibers | ||
Series L08FP | ||
Height 26.7mm | ||
Diameter 10.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
The Banner Versatile L08FP model combines advanced technology with user-friendly design, making it an ideal choice for automation applications. Designed to excel in various environments, this product ensures precision and reliability in performance. Its robust construction caters to both indoor and outdoor settings, promising durability while maintaining operational efficiency.
Compatible with multiple systems for versatile use
Engineered to withstand harsh conditions while maintaining efficiency
Features a userfriendly interface for easy operation
Promotes seamless integration within existing workflows
Related links
- SICK LL3-DM02 SICK LL3-DH07, RoHS Compliant Standard
- SICK WLL24 Ex RoHS Compliant Standard
- SICK RoHS Compliant Standard
- SICK WLL180T, RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) RoHS Compliant Standard
- SICK SICK Fibre Optic Amplifiers:GLL170(T) WLL180T, RoHS Compliant Standard
- SICK RoHS Standard
- SICK for Use with SICK IDM140 & IDM161, RoHS Compliant Standard
