Pilz, 540312 Series Screw for Use with PSEN Cs1.x, PSEN Sl, PSEN Me3.x, PSEN Me2.x, PSEN Me1.x AR, PSEN Cs2.x

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€32.22

(exc. VAT)

€39.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€32.22€3.222
5 +€31.16€3.116

*price indicative

RS Stock No.:
340-319
Mfr. Part No.:
540312
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Accessory Type

Screw

Product Type

Mounting Accessory

For Use With

PSEN Cs1.x, PSEN Sl, PSEN Me3.x, PSEN Me2.x, PSEN Me1.x AR, PSEN Cs2.x

Series

540312

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz screws feature a one-way slot and are made from stainless steel, ensuring durability and resistance to corrosion. Supplied in a pack of 10 pieces, they are compatible with actuators such as PSEN cs1.x, PSEN cs2.x, PSEN me1.x AR, PSEN me2.x, PSEN me3.x, and PSEN sl, providing a secure fastening solution for these safety devices.

Net weight is 31 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy