Pilz, 540313 Series Screw One-Way Slot for Use with PSEN Cs6.1n, PSEN Cs5.1 M12/8, PSEN Cs6.2n, PSEN Cs5.1n, PSEN

Subtotal (1 pack of 10 units)*

€44.94

(exc. VAT)

€55.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€44.94€4.494

*price indicative

RS Stock No.:
340-369
Mfr. Part No.:
540313
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Accessory Type

Screw

Product Type

Mounting Accessory

Sub Type

One-Way Slot

For Use With

PSEN Cs6.1n, PSEN Cs5.1 M12/8, PSEN Cs6.2n, PSEN Cs5.1n, PSEN Cs6.21, PSEN Cs5.11, PSEN Cs5.13, PSEN Cs6.11

Series

540313

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz screws feature a one-way slot and are made from durable stainless steel, providing corrosion resistance and long-lasting performance. Supplied in a pack of 10 pieces, they are specifically designed for use with actuators such as PSEN cs5.1n, PSEN cs5.1 M12/8, PSEN cs5.11, PSEN cs5.13, PSEN cs6.1n, PSEN cs6.2n, PSEN cs6.11, and PSEN cs6.21, ensuring a secure and reliable connection for these safety components.

Net weight is 21 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy