Pepperl + Fuchs, BF Series Mounting Flange Sensor Accessory 30 mm for Use with Cylindrical Sensors, RoHS Standard
- RS Stock No.:
- 397-800
- Distrelec Article No.:
- 137-59-090
- Mfr. Part No.:
- BF 5-30
- Manufacturer:
- Pepperl + Fuchs
Subtotal (1 unit)*
€18.19
(exc. VAT)
€22.37
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.19 |
*price indicative
- RS Stock No.:
- 397-800
- Distrelec Article No.:
- 137-59-090
- Mfr. Part No.:
- BF 5-30
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sub Type | Sensor Accessory | |
| Product Type | Mounting Flange | |
| Accessory Type | Mounting Flange | |
| For Use With | Cylindrical Sensors | |
| Series | BF | |
| Hazardous Area Certification | No | |
| Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sub Type Sensor Accessory | ||
Product Type Mounting Flange | ||
Accessory Type Mounting Flange | ||
For Use With Cylindrical Sensors | ||
Series BF | ||
Hazardous Area Certification No | ||
Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The Pepperl + Fuchs Mounting flange designed for simple installation. The mounting head and foot can be independently rotated through 360° for flexible positioning and easy setup.
Secure fixing
Robust construction
Related links
- Omron RoHS Standard
- Pepperl + Fuchs, BF18 Series Mounting Flange 18 mm for Use with All Cylindrical Sensors with M18 Thread
- Pepperl + Fuchs, BF30 Series Mounting Flange 30 mm for Use with All Cylindrical Sensors with M30 Thread
- Pepperl + Fuchs RoHS Standard
- Pepperl + Fuchs RoHS Standard
- Pepperl + Fuchs, BF4 Series Mounting Flange 4 mm for Use with Retainer For All Cylindrical Sensors With M4 Thread
- Pepperl + Fuchs, BF8 Series Mounting Flange 8 mm for Use with All Cylindrical Sensors with M8 Thread
- Pepperl + Fuchs, BF12 Series Mounting Flange 12 mm for Use with All Cylindrical Sensors with M12 Thread
