Littelfuse
- RS Stock No.:
- 565-487
- Distrelec Article No.:
- 137-52-151
- Mfr. Part No.:
- 315-MAGNET
- Manufacturer:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-487
- Distrelec Article No.:
- 137-52-151
- Mfr. Part No.:
- 315-MAGNET
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Sensor Accessory | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Sensor Accessory | ||
Hazardous Area Certification NO | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Littelfuse, H-33 Series
- Littelfuse, H 420 Series
- Littelfuse Non-Resettable Fuse 125 V ac
- Brady Magnet Magnet for use with M510M511 Printers
- RS PRO Magnet for Use with Transducer
- RS PRO Magnet 11 mm for Use with Proximity Switch
- RS PRO Magnet for Use with Proximity Switch
- RS PRO Magnet for Use with Magnetic Proximity Switch
