Littelfuse, H-33 Series
- RS Stock No.:
- 552-336
- Distrelec Article No.:
- 304-54-497
- Mfr. Part No.:
- H-33-MAGNET
- Manufacturer:
- Littelfuse
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 552-336
- Distrelec Article No.:
- 304-54-497
- Mfr. Part No.:
- H-33-MAGNET
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Sensor Accessory | |
| Series | H-33 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Sensor Accessory | ||
Series H-33 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse, H-33 Series
- Littelfuse, H 420 Series
- RS PRO OA254 Series Axial Fan 929.3 m³/h 290 mA Max 254mm, 88.9 mm
- RS PRO OA254 Series Axial Fan 934.4 m³/h 140 mA Max 254mm, 89 mm
- Littelfuse
- Novotechnik Circular Connector Clamp Socket IP67, EEM Series
- 3M Long Snap-In Latch for use with 2500 Series
- Eaton Eaton xEnergy Series Steel Support Rail 15 mm H 33 mm L For Use With Enclosures
