Leuze, REF Series Reflective Tape Reflective Tape for Use with Sensor, RoHS Standard
- RS Stock No.:
- 616-428
- Mfr. Part No.:
- REF 4-A-100x100
- Manufacturer:
- Leuze
Subtotal (1 unit)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.94 |
*price indicative
- RS Stock No.:
- 616-428
- Mfr. Part No.:
- REF 4-A-100x100
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Product Type | Reflective Tape | |
| Sub Type | Reflective Tape | |
| Accessory Type | Reflective Tape | |
| For Use With | Sensor | |
| Series | REF | |
| Depth | 100mm | |
| Height | 1mm | |
| Hazardous Area Certification | No | |
| Width | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Product Type Reflective Tape | ||
Sub Type Reflective Tape | ||
Accessory Type Reflective Tape | ||
For Use With Sensor | ||
Series REF | ||
Depth 100mm | ||
Height 1mm | ||
Hazardous Area Certification No | ||
Width 100mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Leuze Reflective tape is a rectangular, plastic reflector designed for easy application with a self-adhesive backing. It provides reliable visibility enhancement in various lighting conditions, making it ideal for safety and marking purposes.
Rectangular design for versatile and effective coverage
Self adhesive fastening allows quick and secure attachment to different surfaces
