Siemens, AQM Series Mounting Bracket for Use with Capillary Tube, RoHS Compliant Standard
- RS Stock No.:
- 636-568
- Mfr. Part No.:
- AQM63.3 / BPZ:AQM63.3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€24.31
(exc. VAT)
€29.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.31 |
*price indicative
- RS Stock No.:
- 636-568
- Mfr. Part No.:
- AQM63.3 / BPZ:AQM63.3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Bracket | |
| Product Type | Sensor Accessory | |
| For Use With | Capillary Tube | |
| Series | AQM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Bracket | ||
Product Type Sensor Accessory | ||
For Use With Capillary Tube | ||
Series AQM | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- SI
The Siemens Capillary Tube Clamps for QAF and QAM Sensor Mounting, it includes six capillary tube clamps designed to securely mount sensors, commonly used in HVAC and building automation systems. Its a simple but essential component for ensuring proper sensor placement and capillary tube management in duct or wall-mounted installations.
RoHS compliant
Plastic material
Compact dimensions
