Leuze, TK Series Reflector Reflector for Use with Sensor, eClass, ETIM Standard
- RS Stock No.:
- 640-610
- Mfr. Part No.:
- TK 100x100
- Manufacturer:
- Leuze
Image representative of range
Subtotal (1 unit)*
€11.98
(exc. VAT)
€14.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.98 |
*price indicative
- RS Stock No.:
- 640-610
- Mfr. Part No.:
- TK 100x100
- Manufacturer:
- Leuze
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leuze | |
| Accessory Type | Reflector | |
| Product Type | Reflector | |
| Sub Type | Reflector | |
| For Use With | Sensor | |
| Series | TK | |
| Width | 99.4mm | |
| Standards/Approvals | eClass, ETIM | |
| Select all | ||
|---|---|---|
Brand Leuze | ||
Accessory Type Reflector | ||
Product Type Reflector | ||
Sub Type Reflector | ||
For Use With Sensor | ||
Series TK | ||
Width 99.4mm | ||
Standards/Approvals eClass, ETIM | ||
- COO (Country of Origin):
- DE
The Leuze Rectangular reflector designed for use with photoelectric sensors, especially those with medium to large light spots. Its triple-structured active surface enhances light reflection, making it ideal for long-range detection in industrial automation. With a large reflective area and durable plastic construction, it ensures consistent performance even in demanding environments.
Triple reflector structure for enhanced reflectivity
Rear side adhesive for quick and secure mounting
Suitable for temperatures from -40 °C to +65 °C
IP67 rated for dust and water protection
