Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-569
- Mfr. Part No.:
- EAPR-S1-S-15-50
- Manufacturer:
- Festo
Subtotal (1 unit)*
€33.84
(exc. VAT)
€41.62
(inc. VAT)
Temporarily out of stock
- Shipping from 10 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.84 |
*price indicative
- RS Stock No.:
- 650-569
- Mfr. Part No.:
- EAPR-S1-S-15-50
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor Accessory | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Sub Type Sensor Rail | ||
Product Type Sensor Accessory | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail offers a robust and efficient solution for various applications, proving essential for precise monitoring and control in automated environments. It is designed for flexibility in mounting positions and is suitable for moderate corrosion conditions, making it a reliable choice even in demanding operational settings. With a lightweight design of only 12 grams, this sensor rail ensures ease of installation without compromising on durability. The materials used, including galvanized steel and anodized aluminium alloy, guarantee compliance with RoHS standards, ensuring a safer, environmentally-friendly operation. Ideal for a range of industrial settings, this product combines functionality and resilience to streamline your processes effectively.
Operational temperature range of -10 °C to 60 °C supports a variety of environments
Lightweight at just 12 grams enhances ease of handling and setup
RoHS-compliant materials promote sustainability and safety
Durable construction with galvanized steel and anodized aluminium prolongs product life
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Banner RoHS Compliant Standard
- RS PRO Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
- RS PRO M12 Bayonet Adapter for Use with Temperature Sensor, RoHS Compliant Standard
