Banner, SMB Series Right Angle Bracket State-Of-The-Art Sensor for Use with Barrel Sensor, RoHS Compliant Standard
- RS Stock No.:
- 331-508
- Mfr. Part No.:
- SMB12FA
- Manufacturer:
- Banner
Subtotal (1 unit)*
€26.59
(exc. VAT)
€32.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.59 |
*price indicative
- RS Stock No.:
- 331-508
- Mfr. Part No.:
- SMB12FA
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Right Angle Bracket | |
| Sub Type | State-Of-The-Art Sensor | |
| Product Type | Bracket | |
| For Use With | Barrel Sensor | |
| Series | SMB | |
| Width | 32.4mm | |
| Hazardous Area Certification | No | |
| Depth | 64.5mm | |
| Height | 68.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Right Angle Bracket | ||
Sub Type State-Of-The-Art Sensor | ||
Product Type Bracket | ||
For Use With Barrel Sensor | ||
Series SMB | ||
Width 32.4mm | ||
Hazardous Area Certification No | ||
Depth 64.5mm | ||
Height 68.7mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- VN
The Banner State-of-the-art sensor designed to enhance operational efficiency across various industrial applications. With advanced sensing technology, this sensor delivers precise and reliable performance, making it an essential component for any automated system. Its robust design ensures longevity even in demanding environments, while its compact form factor allows for easy integration into existing setups.
Designed for straightforward installation and minimal maintenance
Provides compatibility with multiple configurations and setups
Built to withstand harsh operating conditions with durable materials
