Ezurio, 450 Series Temperature Sensor for Use with RS26x Sensor Family, EN12830:2018 Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€80.28

(exc. VAT)

€98.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€80.28
5 +€77.87

*price indicative

RS Stock No.:
718-528
Mfr. Part No.:
450-00232B
Manufacturer:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Accessory Type

Temperature Sensor

Product Type

Accessory

For Use With

RS26x Sensor Family

Series

450

Standards/Approvals

EN12830:2018

COO (Country of Origin):
VN
The Ezurio Magnetic Mount Clip is the easiest way to mount your RS26x LoRaWAN/ Bluetooth LE temperature sensors. This low-profile magnetic clip snaps to ferromagnetic surfaces for instant placement and effortless repositioning. It provides repeatable install that is perfect for fridges and freezers, keeping your cold-chain monitoring fast, clean, and consistent.

Requires no drills and no zip ties

magnetic clip delivers a secure installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy