ifm electronic, E40 Series Gasket for Use with Volumetric Flow Meter, FDA, 3-A, FDA Standard

Subtotal (1 unit)*

€93.08

(exc. VAT)

€114.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€93.08

*price indicative

RS Stock No.:
722-841
Mfr. Part No.:
E40562
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Gasket

Accessory Type

Gasket

For Use With

Volumetric Flow Meter

Series

E40

Standards/Approvals

FDA, 3-A, FDA

COO (Country of Origin):
DE
The IFM Seal Ring is a precision-engineered gasket designed for hygienic systems and volumetric flow meters. It is particularly suited for use in the food and beverage industry, where maintaining cleanliness and reliable sealing is essential.

Nominal diameter DN40 1 1/2 inch

Weight 11.7 g

Pack quantity 2 pcs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy