Omron, SV-EXR Series Braking Unit Extension Tube 30 mm for Use with C-mount Lens, RoHS Standard
- RS Stock No.:
- 754-020
- Mfr. Part No.:
- 3Z4S-LE SV-EXR05
- Manufacturer:
- Omron
Subtotal (1 unit)*
€25.26
(exc. VAT)
€31.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.26 |
*price indicative
- RS Stock No.:
- 754-020
- Mfr. Part No.:
- 3Z4S-LE SV-EXR05
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Extension Tube | |
| Accessory Type | Braking Unit | |
| Sub Type | Extension Tube | |
| For Use With | C-mount Lens | |
| Series | SV-EXR | |
| Diameter | 30mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Extension Tube | ||
Accessory Type Braking Unit | ||
Sub Type Extension Tube | ||
For Use With C-mount Lens | ||
Series SV-EXR | ||
Diameter 30mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Omron Vision System Accessory designed to enhance precision in inspection and automation tasks. It is engineered for compatibility with Omrons Advanced sensing solutions, ensuring reliable performance in industrial environments. The product supports high-quality imaging and stable operation, making it suitable for demanding production lines where accuracy and consistency are critical.
Designed for Omron Vision systems
Provides stable imaging performance
Suitable for industrial automation applications
Enhances inspection accuracy
Compatible with Advanced sensing solutions
Related links
- Omron, SV-EXR Series Extension Tube 30 mm for Use with C-mount Lens
- Omron, SV-EXR Series Extension Tube for Use with C-mount Lens
- Omron 3Z4S-LE SV-3518V SV-V Series Vision Sensor Lens 35 mm Focal Length
- Omron 3Z4S-LE SV-5014H SVH Series Vision Sensor Lens 50 mm Focal Length
- Omron 3Z4S-LE SV-2514V SV-V Series Vision Sensor Lens 25 mm Focal Length
- Omron 3Z4S-LE SV-1214V SV-V Series Vision Sensor Lens 12 mm Focal Length
- Omron 3Z4S-LE SV-03514V SV-V Series Vision Sensor Lens 3 mm Focal Length
- Omron 3Z4S-LE SV-0813V SV-V Series Vision Sensor Lens 8 mm Focal Length
