Baumer Shaft Reducer Shaft Reducer 12 mm for Use with BHF

Image representative of range

Subtotal (1 unit)*

€53.78

(exc. VAT)

€66.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€53.78

*price indicative

RS Stock No.:
845-415
Mfr. Part No.:
110574
Manufacturer:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Accessory Type

Shaft Reducer

Product Type

Shaft Reducer

Sub Type

Shaft Reducer

For Use With

BHF

Hazardous Area Certification

No

Diameter

12mm

Standards/Approvals

No

COO (Country of Origin):
CH

Reducing Coupling For Hollow Shaft Encoder


Integral flexible couplings suitable for BHF (end shaft) hollow shaft encoders

Their use is particularly recommended for high resolution applications

Controflex couplings manufactured from Alu/POM (Poly Oxide Methyl)

High torque

Low moment of inertia, vibration absorption and are electrically insulating

Reducers are available to take the standard 12mm bore down to 10, 8 and 6mm

Note

The mid shaft reducer shown in the line drawing has been discontinued.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy