HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags
- RS Stock No.:
- 881-482
- Mfr. Part No.:
- 912-42558
- Manufacturer:
- HellermannTyton
Image representative of range
Subtotal (1 bag of 600 units)*
€3,115.08
(exc. VAT)
€3,831.55
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,115.08 | €5.192 |
*price indicative
- RS Stock No.:
- 881-482
- Mfr. Part No.:
- 912-42558
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sub Type | Film | |
| Accessory Type | Protective Film | |
| Product Type | Protective Film | |
| For Use With | RFID Tags | |
| Series | RFID Protection | |
| Width | 125mm | |
| Height | 52mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sub Type Film | ||
Accessory Type Protective Film | ||
Product Type Protective Film | ||
For Use With RFID Tags | ||
Series RFID Protection | ||
Width 125mm | ||
Height 52mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The HellermannTyton label protection film is designed to provide superior safeguarding for RFID labels against adverse environmental conditions, ensuring optimal performance and longevity.
Ultra-reinforced adhesive allows application on both curved and flat surfaces
Optimises resistance of RFID labels to weather, chemicals, and high-pressure washing
Minimal shrinkage of less than 0.1% ensures size stability
High tensile strength of 30 MPa guarantees durability
Exhibits over 400% elongation for flexibility in various applications
Related links
- HellermannTyton, RFID Protection Series Protective Film Film for Use with RFID Tags
- HellermannTyton RFID tags
- HellermannTyton RFID Label 912
- HellermannTyton RFID Label 912, 144 bit
- Omron RFID tags
- Siemens RFID tags
- Parallax Inc Wireless RFID tags
- TE Connectivity IP67 Series RFID tags PCB Male SMA Right Angle Body Solder
