SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- RS Stock No.:
- 920-042
- Mfr. Part No.:
- PP4-C156110000000
- Manufacturer:
- SICK
Image representative of range
Subtotal (1 unit)*
€374.62
(exc. VAT)
€460.78
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €374.62 |
*price indicative
- RS Stock No.:
- 920-042
- Mfr. Part No.:
- PP4-C156110000000
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Mounting Accessory | |
| Product Type | Mounting Column | |
| Accessory Type | Device Column | |
| For Use With | deTec Safety Light Curtain | |
| Series | PP4 | |
| Hazardous Area Certification | No | |
| Width | 101.6mm | |
| Height | 1.5605m | |
| Diameter | 195mm | |
| Depth | 81mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Mounting Accessory | ||
Product Type Mounting Column | ||
Accessory Type Device Column | ||
For Use With deTec Safety Light Curtain | ||
Series PP4 | ||
Hazardous Area Certification No | ||
Width 101.6mm | ||
Height 1.5605m | ||
Diameter 195mm | ||
Depth 81mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The SICK Device Column is designed to support suitable variants of safety devices while offering protection against mechanical influences. Its design ensures effective installation and alignment for optimal functionality.
Constructed from Durable aluminium with powder-coating for enhanced longevity
Includes a pre-assembled alignment plate for straightforward installation
Features a fine alignment wheel and spirit level for precise adjustments
Provides mechanical anchoring to the floor, ensuring stability during operation
Related links
- SICK, PP4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PC4 Series Device Column Mounting Accessory 195 mm for Use with deTec Safety Light Curtain
- SICK, PM4 Series Reflector Reflector 195 mm for Use with deTec Safety Light Curtain
- SICK C4P Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C4MT Series Safety Light Curtain Safety Light Curtain, 14 mm Resolution
- SICK C4000 Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution
- SICK C2C Series Safety Light Curtain Safety Light Curtain, 30 mm Resolution